• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal KL 9302.000 Fitting bracket 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Stainless steel
IP rating
IP66
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing with screwed on lid KL

  • Explosion-protected;
  • This text is machine translated.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

Explosion-proof

Material

Stainless steel

IP66

Factory colour

Stainless steel

Width

300 mm

Height

150 mm

Dimensions

300x150x80 mm

Weight

1.8 kg

Content

1 pc(s)

Type

KL 9302.000

Dim

(W x H x D) 300 x 150 x 80 mm

RoHS-compliant

Yes

Manufacturer part #

9302.000

Depth

80 mm

300

150 mm

80 mm

Stainless steel

IP66

1, 2

Other

21, 22

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1049629 Rittal KL 9302.000 Fitting bracket 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1049629 Rittal KL 9302.000 Fitting bracket 300 x 150 x 80 Stainless steel Stainless steel 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.