

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Fitting bracket
waterproof
Polycarbonate (PC)
IP66
Grey-white (RAL 7035)
16x M20, 2x M20/25, 2x M32/40
180 mm
110 mm
180 x 110 x 90 mm
0.000
Bureau Veritas
1 pc(s)
PK 9514.050
(W x H x D) 180 x 110 x 90 mm
Yes
9514.050
90 mm
Housing and grey cover glass fiber reinforced polycarbonate, cover screws of polyamide, polyethylene insulating plugs
9514.050
Grey
180
110 mm
90 mm
7035
FALSE
1
TRUE
FALSE
Other
Plastic
IK08
IP66
FALSE
FALSE
FALSE
FALSE
Powder coating
FALSE
FALSE
FALSE
FALSE
4X
yes
Datasheet 523023 Rittal PK 9514.050 Fitting bracket 180 x 110 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
User & Safety Instructions 523023 Rittal PK 9514.050 Fitting bracket 180 x 110 x 90 Polycarbonate (PC) Grey-white (RAL 7035) 1 pc(s) Piece
The necessary accessories are required to use the article as described.