• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9360.824 Fuse power disconnect switch + LED 4 pc(s)

Product type
Fuse power disconnect switch
Switch/button features
+ LED
No. of contacts
3
Number of pins
3
Width
36 mm
Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fuse power disconnect switch

Switch/button features

+ LED

No. of contacts

3

Number of pins

3

Width

36 mm

Content

4 pc(s)

Type

RX 9360.824

Bottom

63 A

3

IP2X

D01

FALSE

TRUE

TRUE

800 V

TRUE

TRUE

Documents & Downloads

Datasheet

Datasheet 3588947 Rittal RX 9360.824 Fuse power disconnect switch + LED 4 pc(s)

Datasheet 3588947 Rittal RX 9360.824 Fuse power disconnect switch + LED 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3588947 Rittal RX 9360.824 Fuse power disconnect switch + LED 4 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 667.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)