• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal RX 9362.421 Fuse disconnector Lockable 1 pc(s) Single

Packaging type
Single
Product type
Fuse disconnector
Mounting type
Busbar
Switch/button features
Lockable
No. of contacts
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

2603 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Fuse disconnector

Switch/button features

Lockable

Mounting type

Busbar

No. of contacts

3

Number of pins

3

Connection

Clamp

Content

1 pc(s)

Type

RX 9362.421

Connection type

Frame clamp

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591429 Rittal RX 9362.421 Fuse disconnector Lockable 1 pc(s) Single

Datasheet 3591429 Rittal RX 9362.421 Fuse disconnector Lockable 1 pc(s) Single

Datasheet 3591429 Rittal RX 9362.421 Fuse disconnector Lockable 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3591429 Rittal RX 9362.421 Fuse disconnector Lockable 1 pc(s) Single

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)