• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3183.100 Filter pad (W x H x D) 289 x 289 x 12 mm 5 pc(s)

Image similar
Product type
Filter pad
Width
289 mm
Height
289 mm
Depth
12 mm
Type
SK 3183.100
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Filter class: F5/M5
  • Material: plastic
Product type

Filter pad

Type

SK 3183.100

Operating voltage
Factory colour

White

Width

289 mm

Height

289 mm

Depth

12 mm

Dim

(W x H x D) 289 x 289 x 12 mm

Weight

0.12 kg

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2352767 Rittal SK 3183.100 Filter pad (W x H x D) 289 x 289 x 12 mm 5 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?