
Number
Total (€ 4,395.00 / piece)
€ 4,395.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cooler
- Type
SK 3305.540
- Features
Capacitor
- Max. operating voltage
400 V
- Operating voltage
400 V (max)
1.6 kW
- Compatible with
Rittal
- Width
40 cm
- Height
95 cm
- Depth
26 cm
- Dim
(W x H x D) 40 x 95 x 26 cm
- Weight
0.000
- Content
1 pc(s)
400
Other
950 mm
260 mm
AC
10-55 °C
360-440 V
360-440 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2200884 Rittal SK 3305.540 Cooler 1.6 kW (W x H x D) 40 x 95 x 26 cm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2200884 Rittal SK 3305.540 Cooler 1.6 kW (W x H x D) 40 x 95 x 26 cm 1 pc(s)
Description
SK Blue e refrigerator, wall mounting, 1.6 kW, 400-460 V, 3~, 50/60 Hz, sheet steel, BHT 400 x 950 x 260 mm
This text is machine translated.
This text is machine translated.


























