• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3342.500 Heat exchanger (W x H x D) 482.6 x 44 x 200 mm 1 pc(s)

Product type
Heat exchanger
Width
482.6 mm
Height
44 mm
Depth
200 mm
Type
SK 3342.500
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Heat exchanger

Type

SK 3342.500

Air flow rate

480 m³/h

Compatible with

Rittal

Width

482.6 mm

Height

44 mm

Depth

200 mm

Dim

(W x H x D) 482.6 x 44 x 200 mm

Weight

0.000

Content

1 pc(s)

Screw mounting

Grey

482.6

44 mm

200 mm

7035

DC

Other

FALSE

24-24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2201108 Rittal SK 3342.500 Heat exchanger (W x H x D) 482.6 x 44 x 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2201108 Rittal SK 3342.500 Heat exchanger (W x H x D) 482.6 x 44 x 200 mm 1 pc(s)

Description

SK insert fan, for 482.6 mm (19"), 480 m³/h, 115-230 V, 1~, 50/60 Hz, 24 V (DC), BHT 482.6 x 44 x 200 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,143.98*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)