
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
SK 3485.830
1.6 kW
- Mounting type
Wall
- Length
310 mm
- Width
400 mm
- Height
950 mm
- Dim
(L x W x H) 310 x 400 x 950 mm
400 mm
Air/air
950 mm
310 mm
AC
FALSE
TRUE
TRUE
-20-60 °C
110-480 V
110-480 V
1600 W
FALSE
0-895 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3757503 Rittal SK 3485.830 Cooler 1.6 kW (L x W x H) 310 x 400 x 950 mm Piece 1 pc(s)
Security datasheet
Security datasheet 3757503 Rittal SK 3485.830 Cooler 1.6 kW (L x W x H) 310 x 400 x 950 mm Piece 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,357.98*
What kind of Electrical Enclosure Heaters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











































