• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9393.553 9393553 Current transformer Primary current 300 A Line feed-through diameter:28 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Input current (current) 300 A
  • Line feed-through diameter 28 mm

Technical specifications

Product type

Current transformer

Primary current

300 A

Line feed-through diameter

28 mm

Type

SV 9393.553

Input current

300 A

Line feed-through (W)

28 mm

Documents & Downloads

Datasheet

Datasheet 3588862 Rittal SV 9393.553 9393553 Current transformer Primary current 300 A Line feed-through diameter:28 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588862 Rittal SV 9393.553 9393553 Current transformer Primary current 300 A Line feed-through diameter:28 mm 1 pc(s)

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)