• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9393.568 9393568 Current transformer Primary current 1600 A Line feed-through (H x W):70 x 70 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

  • Input current (current) 1600 A

Technical specifications

Product type

Current transformer

Primary current

1600 A

Type

SV 9393.568

Input current

1600 A

Line feed-through (W)

70 mm

Line feed-through (H x W)

70 x 70 mm

Line feed-through (H)

70 mm

Documents & Downloads

Datasheet

Datasheet 3588905 Rittal SV 9393.568 9393568 Current transformer Primary current 1600 A Line feed-through (H x W):70 x 70 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588905 Rittal SV 9393.568 9393568 Current transformer Primary current 1600 A Line feed-through (H x W):70 x 70 mm 1 pc(s)

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)