• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9682.168 Small door Double sided ward Steel Grey (W x H) 600 mm x 800 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Small door
Material
Steel
Features
Double sided ward
Factory colour
Grey
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Small door

Features

Double sided ward

Factory colour

Grey

IP54

Width

600 mm

Height

800 mm

Dim

(W x H) 600 mm x 800 mm

Weight

0.000

Board thickness (max.)

2 mm

Material

Steel

Content

1 pc(s)

Type

SV 9682.168

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200864 Rittal SV 9682.168 Small door Double sided ward Steel Grey (W x H) 600 mm x 800 mm 1 pc(s) Piece

Description

SV partial door for VX, BH: 600x800 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.98*

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)