• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9682.340 Front panel Steel (W x H) 1000 mm x 300 mm 1 pc(s)

Product type
Front panel
Material
Steel
Width
1000 mm
Height
300 mm
Dim
(W x H) 1000 mm x 300 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Front panel

Width

1000 mm

Height

300 mm

Dim

(W x H) 1000 mm x 300 mm

Weight

0.000

Material

Steel

Content

1 pc(s)

Type

SV 9682.340

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2200871 Rittal SV 9682.340 Front panel Steel (W x H) 1000 mm x 300 mm 1 pc(s)

Description

SV Front Panel for VX, Bottom, Bra: 1000x300 mm

This text is machine translated.

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)