• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9686.000 9686000 Busbar mount 4-pin Duroplast Jet black 2 pc(s)

Product type
Busbar mount
Material
Duroplast
Features
4-pin
Factory colour
Jet black
Compatible with (details)
Bus bars 30 x 10 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Centre distance of the busbars 80 mm
Product type

Busbar mount

Features

4-pin

Material

Duroplast

Factory colour

Jet black

Compatible with (details)

Bus bars 30 x 10 mm

Content

2 pc(s)

Type

SV 9686.000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840187 Rittal SV 9686.000 9686000 Busbar mount 4-pin Duroplast Jet black 2 pc(s)

Description

For the arrangement of busbar systems in the roof area of cabinet to cabinet. SV busbar bracket (modular) 4-pin, 80 mm, for E-Cu 30x10 mm, thermoset plastic, fire behavior according to UL 94-V0

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)