• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9686.400 9686040 Busbar mount 4-pin Duroplast Jet black 2 pc(s)

Product type
Busbar mount
Material
Duroplast
Features
4-pin
Factory colour
Jet black
Compatible with (details)
Bus bars 50 x 10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Centre distance of the busbars 80 mm
Product type

Busbar mount

Features

4-pin

Material

Duroplast

Factory colour

Jet black

Compatible with (details)

Bus bars 50 x 10 mm

Content

2 pc(s)

Type

SV 9686.400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840190 Rittal SV 9686.400 9686040 Busbar mount 4-pin Duroplast Jet black 2 pc(s)

Description

SV Busbar holder 4-pin, 80 mm, for E-Cu 50x10 mm, duroplastic, fire behavior according to UL 94-V0

This text is machine translated.

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)