• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SV 9686.300 9686300 Busbar mount (W x H) 50 mm x 10 mm Jet black 2 pc(s) Piece

Packaging type
Piece
Product type
Busbar mount
Width
50 mm
Height
10 mm
Dim
(W x H) 50 mm x 10 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

489 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Centre distance of the busbars 60 mm
Packaging type

Piece

Product type

Busbar mount

Height

10 mm

Width

50 mm

Dim

(W x H) 50 mm x 10 mm

Factory colour

Jet black

Compatible with (details)

Bus bars 50 x 10 mm

Content

2 pc(s)

Type

SV 9686.300

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840192 Rittal SV 9686.300 9686300 Busbar mount (W x H) 50 mm x 10 mm Jet black 2 pc(s) Piece

Description

SV busbar bracket (N/PEN conductor), 1-pole, for busbar BH: 50x10 mm (max. 4x50x10 mm)

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)