• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SZ 2819.200 2819200 Rivet Steel 10 pc(s)

1/2
Product type
Rivet
Material
Steel
Compatible with (details)
Base with height: = 200 mm
Content
10 pc(s)
Type
SZ 2819.200
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Surface: Galvanized
Product type

Rivet

Material

Steel

Compatible with (details)

Base with height: = 200 mm

Content

10 pc(s)

Type

SZ 2819.200

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357182 Rittal SZ 2819.200 2819200 Rivet Steel 10 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)