There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
19" server rack cabinet
24 U
800 mm
1200 mm
800 mm
Steel plate
(W x H x D) 800 x 1200 x 800 mm
83 kg
Grey (RAL 7035)
483 mm (19")
With side walls, dismountable
Grey
800 mm
Other
1200 mm
800 mm
7035
2
None
TRUE
Steel
24
IP20
Powder coating
Front and rear
Crank
TRUE
FALSE
TRUE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
Three-point
Three-point
FALSE
Glass
Steel
yes
User & Safety Instructions 3389234 Rittal TX 7888.718 19" server rack cabinet (W x H x D) 800 x 1200 x 800 mm 24 U Grey (RAL 7035)
The necessary accessories are required to use the article as described.