
Number
Total (€ 2,179.00 / piece)
€ 2,179.00
incl. VAT
14-day return policy included
Technical specifications
- Mounting: Screwed to the frame frame with mounting bracket at the top and bottom
- Installation clearance to 19" level, front/rear 87 mm / 193 mm
- Load capacity: 15000 N
- Surface: Cabinet frame: Dip-primed; Interior finish: Painted; Back door and roof: Dip-primed, powder-painted; Front door: Aluminum, anodized/painted
- Product type
19" server rack cabinet
- Rack unit
47 U
- Width
600 mm
- Height
2200 mm
- Depth
1000 mm
- Material
Steel plate
Aluminium
- Dim
(W x H x D) 600 x 2200 x 1000 mm
- Factory colour
Grey
Black
- Rack size
483 mm (19")
- Product type description
Rack
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2353126 Rittal VX 5313.113 19" server rack cabinet (W x H x D) 600 x 2200 x 1000 mm 47 U Grey, Black
Description
Hints
Please provide a phone number when placing your order, to allow us to arrange for a delivery date.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 2,342.97*
What kind of Network Cabinets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























































