• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 5335.816 Server rack cabinet rails (W x H x D) 800 x 2450 x 1000 mm 52 U

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Rack unit

52 U

Width

800 mm

Height

2450 mm

Depth

1000 mm

Material

Steel

Dim

(W x H x D) 800 x 2450 x 1000 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3591301 Rittal VX 5335.816 Server rack cabinet rails (W x H x D) 800 x 2450 x 1000 mm 52 U

User & Safety Instructions

User & Safety Instructions 3591301 Rittal VX 5335.816 Server rack cabinet rails (W x H x D) 800 x 2450 x 1000 mm 52 U

User & Safety Instructions 3591301 Rittal VX 5335.816 Server rack cabinet rails (W x H x D) 800 x 2450 x 1000 mm 52 U

Description

VX IT network/server cabinet dynamic, BHT:800x2450x1000 mm, 52 U, aluminum sheet steel door ventilated in front, sheet steel door ventilated in rear, vertically split, 180°-hinges front and rear

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.