• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8001.218 8001218 Underbody (L x W) 237.5 mm x 490 mm Steel plate 1 pc(s)

Product type
Underbody
Width
490 mm
Material
Steel plate
Length
237.5 mm
Dim
(L x W) 237.5 mm x 490 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Galvanized
Product type

Underbody

Length

237.5 mm

Width

490 mm

Dim

(L x W) 237.5 mm x 490 mm

Material

Steel plate

Compatible with (details)

Width = 600 mm

Content

1 pc(s)

Type

VX 8001.218

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353367 Rittal VX 8001.218 8001218 Underbody (L x W) 237.5 mm x 490 mm Steel plate 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)