• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8001.215 N/A (L x W) 175 mm x 690 mm Steel plate 1 pc(s)

Product type
Underbody
Width
690 mm
Material
Steel plate
Length
175 mm
Dim
(L x W) 175 mm x 690 mm
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

251 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Galvanized
Product type

Underbody

Length

175 mm

Width

690 mm

Dim

(L x W) 175 mm x 690 mm

Material

Steel plate

Compatible with (details)

Width = 800 mm

Content

1 pc(s)

Type

VX 8001.215

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353364 Rittal VX 8001.215 N/A (L x W) 175 mm x 690 mm Steel plate 1 pc(s)

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)