• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8617.020 8617020 Mount (L x W x H) 500 x 64 x 23 mm Steel plate 4 pc(s)

Product type
Mount
Width
64 mm
Material
Steel plate
Height
23 mm
Type
For enclosure width / depth 500 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

569 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mount

Height

23 mm

Type

For enclosure width / depth 500 mm

Length

500 mm

Width

64 mm

Dim

(L x W x H) 500 x 64 x 23 mm

Material

Steel plate

Compatible with (details)

Cabinet width/depth 500 mm

Content

4 pc(s)

Type

VX 8617.020

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251428 Rittal VX 8617.020 8617020 Mount (L x W x H) 500 x 64 x 23 mm Steel plate 4 pc(s)

Description

For variable and individual interior fitting of the cabinet frame on the outer mounting level.

Benefits:
Simply hang it from outside in the system hole and screw it together
System holes on all four sides
For already mounted side walls or adjacent cabinets, the system chassis can also be mounted from the inside of the cabinet

Installation options:
On the outer mounting level on the cabinet profile
On external mounting level between two system chassis 23 x 64 mm

This text is machine translated.

Scope of delivery

  • Inc. mounting materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 149.98*

What kind of Enclosure Parts are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)