• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal VX 8618.460 Locking detent Vision lid Metal 10 pc(s) Piece

Packaging type
Piece
Product type
Locking detent
Material
Metal
Features
Vision lid
Content
10 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Maximum Capacity: 50 kg
Packaging type

Piece

Product type

Locking detent

Features

Vision lid

Material

Metal

Content

10 pc(s)

Type

VX 8618.460

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2251220 Rittal VX 8618.460 Locking detent Vision lid Metal 10 pc(s) Piece

Description

Suitable for all locking bars of single-door cabinets and view doors with standard lock or comfort grip VX. The lock prevents the locking bars from moving when the door is open.

This text is machine translated.

Hints

CNOMO is a regulation of the French automotive industry. For safety reasons, the handle must not be closed when the door is open
. It can be used with single-door cabinets

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

What kind of Case Accessories (Misc.) are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)