• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RO/SE LM-Heizungen SHT-1/230 DIN rail mount timer SHT-1/230 Weekday settings, Week settings, Random timing

Image similar
Product type
DIN rail mount timer
Type
Weekday settings
Week settings
Random timing
Contact type
1 change-over
Switching voltage (max.)
24 V DC
250 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital timer switch

  • Automatic transition summer/winter time
  • Random switching can be selected
  • Sealable Front Cover

Technical specifications

Product type

DIN rail mount timer

Type

SHT-1/230

Type

Weekday settings

Week settings

Random timing

Switching distance (min)

1 min

No. of switching intervals

100

Connection

Screw terminal

Min. operating voltage

230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Contact type

1 change-over

Contact material

AgSnO2

Switching voltage (max.)

24 V DC

250 V AC

Switching current (max.)

16 A

Max. switching capacity

384 W

4000 VA

Min. temperature

-20 °C

Max. temperature

+55 °C

Width

35.6 mm

Height

90 mm

Depth

64 mm

Dim

(W x H x D) 35.6 x 90 x 64 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1646338 RO/SE LM-Heizungen SHT-1/230 DIN rail mount timer SHT-1/230 Weekday settings, Week settings, Random timing

User & Safety Instructions

User & Safety Instructions 1646338 RO/SE LM-Heizungen SHT-1/230 DIN rail mount timer SHT-1/230 Weekday settings, Week settings, Random timing

Description

The timer is suitable for controlling different use devices in dependence on the real-time, programmable bach days and weeks.

This text is machine translated.

What kind of DIN Rail Mount Timers are you looking for?

More interesting products

(*All information is plus legal VAT)