• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roco 7500037 H0 E- Loc ME 146-12 of metronome

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

H0 E- Loc ME 146-12 of metronome

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'HO' in white letters on a black background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7500037

Type

Diesel locomotive

Size

H0

Power supply system

Analog DC interface

LoB/LoC

217 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3087847 Roco 7500037 H0 E- Loc ME 146-12 of metronome

Description

Since 2003, the metronome has been connecting the north in Lower Saxony, Hamburg and Bremen with its yellow-blue loko-covered double-decker trains. Metronom Eisenbahngesellschaft mbH is a non-federal railway undertaking based in Uelzen (Lower Saxony).
The company operates five lines in public transport (public transport) under the metronom brand on 390 kilometers.
The ME 146-12 originates in the second delivery series built in 2005 of eight locomotives of the TRAXX type P160 AC2, which is based on the crash-optimized locomotive body of the DB series 185.2.

This text is machine translated.

Features

  • Finely detailed model with lots of separately set parts
  • Design with rail guards on the chassis
  • For the first time with PluX22 interface

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 389.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)