• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz RTB2002EDU Digital Calibrated to (DAkkS standards) 70 MHz 2-channel 1 pc(s)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-channel oscilloscope with 70MHz bandwidth

  • 70 MHz

Technical specifications

Product type

Digital

Bandwidth

70 MHz

DAkkS standards

Type

RTB2002EDU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468580 Rohde & Schwarz RTB2002EDU Digital Calibrated to (DAkkS standards) 70 MHz 2-channel 1 pc(s)

Description

The power of ten (10-bit ADC, 10 Msample memory and 10.1" touch screen) combined with intelligent operating concepts make the digital oscilloscope R&S®RTB2000 the perfect tool for university laboratories, for troubleshooting embedded designs in development as well as for production and service departments.
The largest display (256.5 mm/10.1") with the highest resolution of 1280 × 800 pixels in its class, a capacitive touch screen for quick navigation in pop-up menus and a touch function for easy adjustment of the scaling, for zooming or moving a waveform - works just like your smartphone.
The 10-bit A/D converter offers up to four times the improvement of conventional 8-bit A/D converters. You get sharper waveforms with more signal detail.
10 Msample memory depth is available for each channel when all channels are active. With Interleaved, 20 Msample are available. This is ten times more than comparable oscilloscopes offer. This results in longer signal sequences and thus more analysis results.
The R&S®RTB2000 offers the user more than just an oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and sample generator, and a digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long-term data acquisition are also integrated. Debugging all kinds of electronic systems is simple and efficient - and fulfills the important rule of investment protection at a very attractive price.

This text is machine translated.

Features

  • RTB2002 Oscilloscope 2 channel, 70MHzRTB-B6 ARB GENERATORRTB-K1 I2C/SPI serial triggering and decodingRTB-K2 UART/RS232 serial triggering and decodingRTB-K3 CAN/LIN serial triggering and decodingRTB-K15 history and segmented memoryRTB-K36 Bode Plot Analysis

Scope of delivery

  • Power cable;
  • 4 probes
  • User manual

Hints

This article is only sold to educational institutions. Not to students, faculty or private persons. This is a specific action.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.