• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz RTC1002EDU Digital Calibrated to (ISO standards) 50 MHz 2-channel 1 pc(s)

1/11
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-channel oscilloscope with 50MHz bandwidth ISO

  • 50 MHz

Technical specifications

Product type

Digital

Bandwidth

50 MHz

ISO standards

Type

RTC1002EDU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2742641 Rohde & Schwarz RTC1002EDU Digital Calibrated to (ISO standards) 50 MHz 2-channel 1 pc(s)

Description

High sensitivity, multi-functionality and low price – this is the special feature of the R&S®RTC1000 oscilloscopes.From the embedded developer to the service technician to the education sector – the large range of functions addresses different user groups. Extremely modern and powerful technology in an extremely low-noise design satisfies the high demands of today's customers. With their versatile expansion options, these oscilloscopes are highly future-proof.The R&S®RTC1000 is an X-in-1 device that provides the functions of an oscilloscope, logic analyzer, protocol analyzer, frequency analyzer, pattern generator, Function generator, digital voltmeter and component tester all combined in a single housing.SpecificationLow noise measurement thanks to the latest A/D convertersLarge selection of automatic measurement functionsQuickView: Important signal parameters at the push of a buttonMask test: Easy creation of a new mask with only a few simple steps

This text is machine translated.

Features

  • R&S®RTC-K1 – I²C/ SPI T&D.R&S®RTC-K2 – UART/RS232 T&D.R&S®RTC-K3 – CAN/LIN T&D.R&S®RTC-B6 Function Generator

Scope of delivery

  • R&S®RTC-B6 WAVEFORM GENERATOR
  • R&S®RT-ZP03 passive probe per channel
  • Power Cables
  • Getting Started Guide and Safety Instructions.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.