• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rohde & Schwarz RTB2002EDU Digital Calibrated to (ISO standards) 70 MHz 2-channel 1 pc(s)

1/7
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Two-channel oscilloscope with 70MHz bandwidth ISO

  • 70 MHz

Technical specifications

Product type

Digital

Bandwidth

70 MHz

ISO standards

Type

RTB2002EDU

Documents & Downloads

Datasheet

Datasheet 2742643 Rohde & Schwarz RTB2002EDU Digital Calibrated to (ISO standards) 70 MHz 2-channel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2742643 Rohde & Schwarz RTB2002EDU Digital Calibrated to (ISO standards) 70 MHz 2-channel 1 pc(s)

Description

The power of ten (10-bit ADC, 10 Msample memory and 10.1-inch touch screen) combined with intelligent operating concepts make the R&S®RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs in development, as well as for production and service departments.The largest display (256.5 mm / 10.1") with the highest resolution of 1280 × 800 pixels in its class, a capacitive touch-screen for quick navigation in pop-up menus and a touch-function for easy adjustment of the scale, to zoom or move a wave form - works exactly like your Smartphone.The 10-bit A/D converter provides up to four times better than conventional 8-bit A/D converters. You get sharper waveforms with more signal details.10 Msample memory depth is available for each channel when all channels are active. 20 Msample are available for Interleaved. That is ten times more than comparable oscilloscopes offers. This leads to longer signal sequences and thus to more analysis results.The R&S®RTB2000 offers the user more than just an oscilloscope. It also includes a logic analyzer, a protocol analyzer, a waveform and pattern generator and a digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long-term data acquisition are also integrated. Debugging all kinds of electronic systems is simple and efficient - and meets the important rule of investment protection at a very attractive price.

This text is machine translated.

Features

  • RTB2002 Oscilloscope 2 channel 70MHzRTB-B6 ARB GENERATORRTB-K1 I2C/SPI serial triggering and decodingRTB-K2 UART/RS232 serial triggering and decodingRTB-K3 CAN/LIN serial triggering and decodingRTB-K15 History and Segmented MemoryRTB-K36 Bode Plot analysis

Scope of delivery

  • Power cable;
  • 4 probes
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.