User & Safety Instructions 2468577 Rohde & Schwarz RTB2004EDU Digital Calibrated to (DAkkS standards) 70 MHz 4-channel 1 pc(s)
Description
The power of ten (10-bit ADC, 10 Msample memory and 10.1" touch screen) combined with intelligent operating concepts make the digital oscilloscope R&S®RTB2000 the perfect tool for university laboratories, for troubleshooting embedded designs in development as well as for production and service departments. The largest display (256.5 mm/10.1") with the highest resolution of 1280 × 800 pixels in its class, a capacitive touch screen for quick navigation in pop-up menus and a touch function for easy adjustment of the scaling, for zooming or moving a waveform - works just like your smartphone. The 10-bit A/D converter offers up to four times the improvement of conventional 8-bit A/D converters. You get sharper waveforms with more signal detail. 10 Msample memory depth is available for each channel when all channels are active. With Interleaved, 20 Msample are available. This is ten times more than comparable oscilloscopes offer. This results in longer signal sequences and thus more analysis results. The R&S®RTB2000 offers the user more than just an oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and sample generator, and a digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long-term data acquisition are also integrated. Debugging all kinds of electronic systems is simple and efficient - and fulfills the important rule of investment protection at a very attractive price.
This text is machine translated.
Features
RTB2004 Oscilloscope 4 channel, 70MHzRTB-B6 ARB GENERATORRTB-K1 I2C/SPI serial triggering and decodingRTB-K2 UART/RS232 serial triggering and decodingRTB-K3 CAN/LIN serial triggering and decodingRTB-K15 history and segmented memoryRTB-K36 Bode Plot Analysis
Scope of delivery
Power cable;
4 probes
User manual
Hints
This article is only sold to educational institutions. Not to students, faculty or private persons. This is a specific action.
Description
The power of ten (10-bit ADC, 10 Msample memory and 10.1" touch screen) combined with intelligent operating concepts make the digital oscilloscope R&S®RTB2000 the perfect tool for university laboratories, for troubleshooting embedded designs in development as well as for production and service departments. The largest display (256.5 mm/10.1") with the highest resolution of 1280 × 800 pixels in its class, a capacitive touch screen for quick navigation in pop-up menus and a touch function for easy adjustment of the scaling, for zooming or moving a waveform - works just like your smartphone. The 10-bit A/D converter offers up to four times the improvement of conventional 8-bit A/D converters. You get sharper waveforms with more signal detail. 10 Msample memory depth is available for each channel when all channels are active. With Interleaved, 20 Msample are available. This is ten times more than comparable oscilloscopes offer. This results in longer signal sequences and thus more analysis results. The R&S®RTB2000 offers the user more than just an oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and sample generator, and a digital voltmeter. Dedicated operating modes for frequency analysis, mask tests and long-term data acquisition are also integrated. Debugging all kinds of electronic systems is simple and efficient - and fulfills the important rule of investment protection at a very attractive price.
This text is machine translated.
Features
RTB2004 Oscilloscope 4 channel, 70MHzRTB-B6 ARB GENERATORRTB-K1 I2C/SPI serial triggering and decodingRTB-K2 UART/RS232 serial triggering and decodingRTB-K3 CAN/LIN serial triggering and decodingRTB-K15 history and segmented memoryRTB-K36 Bode Plot Analysis
Scope of delivery
Power cable;
4 probes
User manual
Hints
This article is only sold to educational institutions. Not to students, faculty or private persons. This is a specific action.