Image similar
Tape cut
BU4SU69G2-TR
Logic IC - Inverter
SSOP 5
ROHM Semiconductor
ROH
4S
Inverter
1 V
2.5 V
4 V
12.5 V
25 ns
15 V
50 pF
1
3.4 mA
3.4 mA
1 x
1 µA
3 V
16 V
-40 °C
+85 °C
Surface-mount
Datasheet 140507 ROHM Semiconductor BU4SU69G2-TR Logic IC - Inverter Inverter 4S SSOP 5 Tape cut
User & Safety Instructions 140507 ROHM Semiconductor BU4SU69G2-TR Logic IC - Inverter Inverter 4S SSOP 5 Tape cut
€ 25.35€ 23.05*
The necessary accessories are required to use the article as described.