• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Roschwege Star-IR 850-10-00-00 IR emitter 850 nm 95 ° Non-standard SMD

Image similar
Product type
IR emitter
Type (LEDs)
Water clear
Non-tinted
Type
SMD
Type
Non-standard
Forward voltage U(F)
9.2 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR-High Power LED on star board

Our service for you

Technical specifications

  • Radiometric radiation: 2.3 W
Product type

IR emitter

Type

Star-IR 850-10-00-00

Type (LEDs)

Water clear

Non-tinted

Type

SMD

Type

Non-standard

Type

4 Chip

Forward voltage U(F)

9.2 V

Forward current I(F)

1000 mA

Radiation angle

95°

10000 mW

Wavelength

850 nm

RoHS-compliant

Yes

Manufacturer

Roschwege

LED features

PCB-mounted

Documents & Downloads

Datasheet

Datasheet 491300 Roschwege Star-IR 850-10-00-00 IR emitter 850 nm 95 ° Non-standard SMD

User & Safety Instructions

User & Safety Instructions 491300 Roschwege Star-IR 850-10-00-00 IR emitter 850 nm 95 ° Non-standard SMD

Information

Information 491300 Roschwege Star-IR 850-10-00-00 IR emitter 850 nm 95 ° Non-standard SMD

Description

The high-performance IR light-emitting diode is already on a star board applied and allows for an easier installation, or further processing.

This text is machine translated.

Hints

Unless LED chips come with a built-in current limiter, they need to be protected by a current-limitung resistor or constant current source. Infrared light wavelengths are invisible to the human eye.

What kind of IR LEDs & Emitters are you looking for?

More interesting products

(*All information is plus legal VAT)