• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 015326X Jaw

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Press jaw standard TH26

  • DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at high loads. This results in minimal wear and high contour accuracyIn combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generationThe 3-bolt synchronous operation mechanism enables the opening of the press jaw with a fingerPrecision-manufactured contour for optimum and secure crimping

Technical specifications

Product type

Jaw

Compatible with diameters of

26 - 26 mm

Dim

(W x H) 155 mm x 107 mm

Weight

2.1700 kg

Suitable for diameters of (max.)

26 mm

Suitable for pipe diameter (min.)

26 mm

Width

155 mm

Height

107 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797769 Rothenberger 015326X Jaw

Description

The Rothenberger press jaws in proven material and production quality are suitable for system-compliant crimping of fittings made of metal or plastic systems. The application of a special hardening method, the DURA LAZR TEC technology, and the partial laser hardening, enables a precise and safe pressing with a simultaneous increased longevity. This results in reduced wear and 100% more crimping cycles as compared to the previous model. Furthermore, long-term corrosion protection supports the longevity of the crimp jaws. With the use of a special high-capacity steel, the press jaws are suitable for all press machines with an axial thrust of 32 - 34 kN.

This text is machine translated.

Scope of delivery

  • Press jaw standard TH26User manualRobox with cover

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 243.97*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)