Especially designed cutting wheel & pipe guide for INOX-corrugated pipe (CSST)Secure guiding of the pipe with two rubber rollers next to the cutting wheelWide contact surface for optimal power distribution and easier cuttingCutting-wheel compartment included Spare cutter wheel
Technical specifications
Cuttable material: Stainless steel
Product type
Pipe cutter
Compatible with diameters of
8 - 42 mm
Length
165 mm
Weight
430 g
Suitable for diameters of (max.)
42 mm
Suitable for pipe diameter (min.)
8 mm
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2797689 Rothenberger 1000001747 Pipe cutter
Description
The Rothenberger tube CUTTER CST is used to cut pipes with Ø 10-42 mm. The rubber rollers next to the cutting wheel and a wide contact area make it particularly suitable for cutting INOX corrugated pipes. Installers can thus install corrugated pipes in heating systems, gas systems and solar systems.
This text is machine translated.
Scope of delivery
TUBE CUTTER CST 10 - 42 MM
Description
The Rothenberger tube CUTTER CST is used to cut pipes with Ø 10-42 mm. The rubber rollers next to the cutting wheel and a wide contact area make it particularly suitable for cutting INOX corrugated pipes. Installers can thus install corrugated pipes in heating systems, gas systems and solar systems.