Hand-electric thread cutter Supertronic 2000 E,BSPT R,4.0AH,charger EU
4-times faster return thanks to return gearUser-friendly work thanks to large forward and rewind switchSecure attachment of cutting heads by direct attachment with snap ring lockingThread cutting close to the wall through an outside cutting head receptacleHigh and constant transmission torque at full loadIdeal for difficult-to-reach areas (corners, shafts)Secure hold in both directions of rotation through hardened, prismatic toothed counter pieceMaintenance-friendly thanks to continuous lubrication and brushless motor
Technical specifications
Working area diameter: 1/2 - 2 inchesWorking range diameter 13 - 60 mmMains plug type: Plug-type F (CEE 7/4)Thread cutting speed 15 - 25 m/s.Sound pressure level 100 dB(A)Sound power level (LwA): 87 dB(A)Speed – fast rewind 58 m/sLi-Ion/Li-Po battery system (rechargeable)Mains plug type: Plug-type F (CEE 7/4)CAS. System battery
Product type
Handheld electrical tap and die
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797715 Rothenberger 1000003389 Handheld electrical tap and die
Description
Sanitary, heating and air-conditioning technicians generate pipe threads according to EN 10226 (BSPT R) on steel pipes of the DIN EN 10255 M-H, in the sizes of R1/4" to 2". Even mobile use is now optimized with the battery variant Supertronic 2000 E.
This text is machine translated.
Scope of delivery
SUPERTRONIC 2000 E base unitBSPT R 1/2" - 3/4" - 1" - 1.1/4" - 1.1/2" - 2" thread cutting jawsCounter-holderROFIX adapterROCASE 6414, with insert for Supertronic 2000 E and thread cutting jawsRO BP18/4, 4.0 Ah 18 V Li-Power batteryRO BC14/36 CHARGER, 230 V, EUROCASE 4212, with insert for 2x rechargeable batteries, 1x chargerUser manual
Description
Sanitary, heating and air-conditioning technicians generate pipe threads according to EN 10226 (BSPT R) on steel pipes of the DIN EN 10255 M-H, in the sizes of R1/4" to 2". Even mobile use is now optimized with the battery variant Supertronic 2000 E.
This text is machine translated.
Scope of delivery
SUPERTRONIC 2000 E base unitBSPT R 1/2" - 3/4" - 1" - 1.1/4" - 1.1/2" - 2" thread cutting jawsCounter-holderROFIX adapterROCASE 6414, with insert for Supertronic 2000 E and thread cutting jawsRO BP18/4, 4.0 Ah 18 V Li-Power batteryRO BC14/36 CHARGER, 230 V, EUROCASE 4212, with insert for 2x rechargeable batteries, 1x chargerUser manual