• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000003876 Press ring

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Press ring SV18

  • Locking position for single-handed positioning of the press ring on the fitting180° swiveling allows a freely adjustable position of the pressCompatibility to compact and standard intermediate jawDURA LAZR TEC for 40% greater hardness and 100% more pressing cyclesFlame-free connection: No more processing with open flame requiredSecure sealing: Reliable and permanent connection by 3-point crimpingFast, simple and economical installation

Technical specifications

Product type

Press ring

Compatible with diameters of

18 - 35 mm

Suitable for diameters of (max.)

35 mm

Suitable for pipe diameter (min.)

18 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797725 Rothenberger 1000003876 Press ring

Description

The high-quality pressure rings of the contour SV have been specially designed and developed by Rothenberger for pressing applications on metallic piping systems. This type of pressure ring is used by Ideal users to press fittings in complex assembly situations in a system-compliant manner. Thanks to the Rothenberger DURA LAZR TEC® technology - an innovative, partial laser hardening method - precise and safe pressing is ensured with a simultaneous increased service life. As a result, this results in reduced wear and a doubling of the crimp cycles compared to the non-treated press tools. Furthermore, long-term corrosion protection supports the resistance of the crimp rings/jaws. Using a special high-capacity steel, the Rothenberger press rings are suitable for all commercial presses with a constant axial thrust force of 19 kN or 32 kN.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.98*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)