• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1000004583 Calbration tool

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ROCALIBER L

  • A comfortable and safe processing of plastic pipes in all positions is guaranteed by means of integrated ratchet function of Rothenberger (RO-Ratchet)
  • Covers the most important tube diameters in the application area 40x3.5/50x4/63x4.5 mm
  • Fits comfortably in your hand by means of a T-grip
  • Dual function: Calibration and deburring (inside) in one tool
  • Special material treatment of the cutting edges increases the wear resistance of the ROCALIBERs with constant precision

Technical specifications

Product type

Calbration tool

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551627 Rothenberger 1000004583 Calbration tool

Description

The ROCALIBER L - ROTHENBERGERS All-In-One tool for calibration and deburring. The integrated ratchet function of Rothenberger (RO-Ratchet) guarantees comfortable and safe processing in all positions - without any fatigue. Whether horizontal, vertical or overhead, ROCALIBER L offers you the best possible support in all working positions and is therefore one of the outstanding calibration tools in the market. In the application area of 40x3.5/50x4/63x4.5 mm, ROCALIBER L covers the most important large diameters for plastic pipes. Thanks to the comfortable T-grip the ROCALIBER L fits especially well in the hand and enables a pleasant working. The machining surfaces of the ROCALIBERs are based on a special material treatment and are therefore not only extremely precise, but also particularly robust. Thus, highest precision is given when working with ROCALIBER L, without compromising on durability. The ROCALIBER L is suitable with its working range of 40 - 63 mm Ideal for a precise and efficient calibration and deburring.

This text is machine translated.

Scope of delivery

  • ROCALIBER L

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)