With specially hardened segments, it can be loaded and used for long lifeUp to 50% savings in the costs of working time, soldering material, soldering joints and energy as compared to fittingsSleeve depth according to the specifications of DVGWPositive guidance ensures perfect centering and capillary clearance
Technical specifications
Product type
Expander head
Weight
120 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2797789 Rothenberger 11015 Expander head
Description
The standard expander heads allow installers in the SHK and cold/climate areas, copper pipes, stainless steel and aluminum to expand to create a pipe connection without fitting.
This text is machine translated.
Scope of delivery
Expander head standard, 15 mm
Description
The standard expander heads allow installers in the SHK and cold/climate areas, copper pipes, stainless steel and aluminum to expand to create a pipe connection without fitting.