• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 1500004628 Pipe cleaner coil 4.5 m Product size (Ø) 6.5 mm

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Rothenberger Industrial Pipe Cleaning Spiral 4.5 m | Plugged drains | suitable for drilling machine & cordless screwdriver | Drain cleaner | Drain coil | Pipe Cleaning in bath or kitchen 1500004628

Technical specifications

Product type

Pipe cleaner coil

Length

4.5 m

(Ø)

6.5 mm

Dim

(Ø x L) 6.5 mm x 4.5 m

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438595 Rothenberger 1500004628 Pipe cleaner coil 4.5 m Product size (Ø) 6.5 mm

Description

The spiral is suitable for persistent tube blockages due to hair, paper, damp cloths, food residues, fats, etc. must be eliminated
APPLICATION ADVANTAGES: Spiral drum made of hard plastic prevents the pollution of the environment and protects the spiral against external action; no removal of sink and syphon sieves necessary; change from manual to electrical operation within seconds; safe stop in e-operation even at higher speeds; impact-resistant and dirt-protected
SIMPLE USE: Pull the 4.5 m long pipe cleaning spiral out of the pipe cleaner and insert it into the pipe until it is clogged
APPLICATION: Simply eliminate pipe clogging by cranking: By cranking the pipe cleaner you can remove the pipe restriction piece by piece. Mount the siphon and rinse strongly with water, and its drain will drain off again
CORDLESS SCREWDRIVER / DRILL: Spiral can be used with cordless screwdriver / drill: Through the integrated adapter for drill / cordless drill, the pipe cleaning spiral can also be used comfortably with a drill / screwdriver. Simply clamp the adapter into the drill chuck and drive the spiral slowly with the battery-operated screwdriver

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)