• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72431 72431 Pipe cleaner flexible rod 230 cm Product size (Ø) 16 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cleaner flexible rod

Length

230 cm

(Ø)

16 mm

Suitable for pipe diameter (min.)

50 mm

Suitable for diameters of (max.)

100 mm

Dim

(Ø x L) 16 mm x 230 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664063 Rothenberger 72431 72431 Pipe cleaner flexible rod 230 cm Product size (Ø) 16 mm

Description

16 mm spiral segment for use in case machines for pipe cleaning up to 100 mm pipe diameter.

Features

  • Flexible spiral for working on shorter distances with several consecutive sheet
  • Import slant to the T-Nut-Kupplung facilitate the installing of the tools or the extend of the spirals.

Hints

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)