• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial Rohrspülgerät-RoJet 70940 Pressure drain cleaner kit

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pressure drain cleaner kit

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207621 Rothenberger Industrial Rohrspülgerät-RoJet 70940 Pressure drain cleaner kit

Description

The 9-piece Rothenberger Industrial high-pressure drain cleaner set offers an efficient solution for removing blockages in drains, pipes and hard-to-reach areas. Cleaning is environmentally friendly and chemical-free using water pressure to ensure low water consumption. The supplied adapter allows easy connection to common water taps. The high pressure pipe cleaning hose is connected to the normal domestic water supply (from 3 to 6 bar). It can be connected directly to water taps with inner (M24x1) or outer thread (M22x1 / M24x1) as well as to shower hoses (1/2"). In addition, the set also possesses a reverse lock for a safe use. With a length of 280 cm, the high-pressure drain cleaners provide a high degree of flexibility. The high-pressure drain cleaner is only suitable for use with cold water. Not intended for commercial or industrial use.

This text is machine translated.

Scope of delivery

  • 1x gr. High pressure drain cleaner: 280 cm with non-return valve (11 mm Ø Nozzle, hose Ø 8.8 mm)
  • 1x cl. High pressure drain cleaner: 280 cm with non-return valve (7 mm Ø Nozzle, hose Ø 5.9 mm)

System requirements

  • Can be connected to internal (M24x1) or external thread (M22x1/M24x1) and to shower hoses (1/2")

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)