• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 7.2982E Pipe cleaner flexible rod 5 m Product size (Ø) 6.7 mm

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Design: With drawn pointed claw
Product type

Pipe cleaner flexible rod

Length

5 m

(Ø)

6.7 mm

Dim

(Ø x L) 6.7 mm x 5 m

Content

1 pc(s)

Type

Mit gezogener Spitzkralle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810874 Rothenberger Industrial 7.2982E Pipe cleaner flexible rod 5 m Product size (Ø) 6.7 mm

Description

Highly flexible cleaning spirals made from sprung steel with plastic sheath. Spiral diameter only 6.7 mm with extended claw tip and hand crank. The cleaning spirals are suitable for cleaning pipes of a diameter of 50 mm or more. The plastic sheath protects the pipe and ensures the long lifetime of the spiral, with no deformation of the spiral coils.

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)