• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial ROPÜ 71920 Plunger 40 cm Product size (Ø) 15 cm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Plunger

Length

40 cm

(Ø)

15 cm

Dim

(Ø x L) 15 cm x 40 cm

Content

1 pc(s)

Type

ROPU

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339543 Rothenberger Industrial ROPÜ 71920 Plunger 40 cm Product size (Ø) 15 cm

Description

Suitable for all common toilets and other drains in the bathroom and kitchen.

Hints

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)