• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72412 72412 Pipe cleaner flexible rod 7.5 m Product size (Ø) 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cleaner flexible rod

Length

7.5 m

(Ø)

8 mm

Suitable for pipe diameter (min.)

20 mm

Suitable for diameters of (max.)

50 mm

Dim

(Ø x H) 8 mm x 200 mm

Content

1 pc(s)

Height

200 mm

Width

300 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1664087 Rothenberger 72412 72412 Pipe cleaner flexible rod 7.5 m Product size (Ø) 8 mm

Description

8 mm Spiral pipe cleaning brush for removing blockages in pipes up to 50 mm diameter.

Features

  • Hard-wearing spirals made from special steel (DIN EN 10270-1)
  • embedded club head without rigid coupling piece for high flexibility, even in tight pipe bends.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,070.98*

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)