• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann M49910 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 29.99
-40 %
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe cleaner flexible rod

Length

10 m

Dim

(L x W x H) 10 m x 300 mm x 100 mm

Content

1 pc(s)

Depth

300 mm

Height

100 mm

Width

300 mm

Weight

2600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2139143 Brüder Mannesmann M49910 10 m

Description

Features

  • With crank and spring
  • This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)