• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 72441 Pipe cleaner flexible rod 4.5 m Product size (Ø) 22 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spiral standard, 22mmx4.5m

  • Flexible spiral for working at short distances with several successive arcsInsertion slants on the T-groove coupling make it easier to install tools or extend the spirals

Technical specifications

  • Material inner steel
Product type

Pipe cleaner flexible rod

Length

4.5 m

(Ø)

22 mm

Suitable for pipe diameter (min.)

70 mm

Suitable for diameters of (max.)

150 mm

Dim

(Ø x L) 22 mm x 4.5 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797664 Rothenberger 72441 Pipe cleaner flexible rod 4.5 m Product size (Ø) 22 mm

Description

Ideal for installers, maintenance service and pipe cleaner for removing blockages in sewer pipes with luggage machines for pipe cleaning.

This text is machine translated.

Scope of delivery

  • Spiral standard, 22mmx4.5mm

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)