• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 072945X 072945X Pipe cleaner coil

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 629.00 / piece)
€ 629.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spirals/Wz.set stand 16mm, f. R550, O.F.

  • Optimum composition of pipe cleaning tools and spirals for working with case machines for pipe cleaning.Insertion slants on the T-groove coupling make it easier to install tools or extend the spirals
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

  • Spiral diameter 16 mmWorking range diameter 100 mmWorking range length: 2.3 m.Material inner steelCoupling T-Nut clutch
Product type

Pipe cleaner coil

Content

1 pc(s)

Documents & Downloads

Security datasheet

Security datasheet 2797990 Rothenberger 072945X 072945X Pipe cleaner coil

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 304: May be fatal if swallowed and enters airways
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 271: Use outdoors or in a well-ventilated area only
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Ideal for installers, maintenance service and pipe cleaner for removing blockages in sewer pipes with luggage machines for pipe cleaning.

This text is machine translated.

Scope of delivery

  • Spirals/tool set Sandard 16 mmSpiral basket 16 mm 5 x 16 mm standard coilsStraight drill bit 16 mmGimlet 16 mm16/25 mm blade drillRelease wrench 16 mmGuide glovesROWONAL sprayROCASE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 773.99*

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)