• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial 1500000006 1500000006

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Working pressure of approx. 3 bar
Product type

Compressed air pipe cleaner

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1339531 Rothenberger Industrial 1500000006 1500000006

Description

The compressed air pipe to clean the clogged and polluted drains and some is tubes are used. Residues, such as hair, fat and the like are environmentally friendly and without chemical aids away. With safety valve, built-in pressure pump and non-slip handle.

Scope of delivery

  • WC-attachment diameter approx. 20 cm
  • shower attachment diameter approx. 11.5 cm
  • 2 x-coil/sink attachment diameter approx. 6/5cm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.98*

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)