• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger Industrial ROTHENBERGER - 072986E Rohrreinigungswelle Produktabmessung O 072986E Pipe cleaner flexible rod

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning spiral with return drill - 10.0 m

  • Highly flexible spring steel cleaning spiral

Technical specifications

Product type

Pipe cleaner flexible rod

Length

10 m

(Ø)

9 mm

Suitable for pipe diameter (min.)

50 mm

Suitable for diameters of (max.)

100 mm

Dim

(Ø x L) 9 mm x 10 m

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2633095 Rothenberger Industrial ROTHENBERGER - 072986E Rohrreinigungswelle Produktabmessung O 072986E Pipe cleaner flexible rod

Description

Cleaning, clearing and recycling of waste water pipes made of plastic, cast iron or stoneware with Ø 50 - 100 mm.

This text is machine translated.

Features

  • Highly flexible spring steel cleaning spiral

Scope of delivery

  • 1x Rothenberger Industrial cleaning spiral with return drill

What kind of Pipe & Drain Cleaners are you looking for?

More interesting products

(*All information is plus legal VAT)