• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 173205 Cylinder adapter

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bottle adapter for 5kg scale for 1/4" SAE

  • Refrigerant bottle adapter for use with different refrigerant bottles

Technical specifications

Product type

Cylinder adapter

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3551594 Rothenberger 173205 Cylinder adapter

Description

The bottle adapter for the 5kg scale with the 1/4" SAE thread is an accessory for refrigerant bottles. With this adapter it is possible to attach bottles of refrigerant to a 5 kg scale without any problem. The connection is made via a 1/4" SAE connection, which ensures a secure and reliable connection. The bottle adapter is an indispensable tool for all those working with refrigerants. The bottle adapter for the 5 kg scale with a 1/4" SAE connection enables the connection of refrigerant bottles with a 1/4" connection, WAS ensures a simple and reliable handling.

This text is machine translated.

Scope of delivery

  • Bottle adapter, 1/4" connection for 5 kg scale

What kind of Sanitary Tools are you looking for?

More interesting products

(*All information is plus legal VAT)