• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger 70142 Pipe cutter

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic pipe cutter, size 2, 50-127mm

  • Ratchet telescopic guide: Quick adjustment with automatic spring returnTwo units in one: Pipe cutter contains a retractable pipe deburrerMono-block construction: Resistant and very stable

Technical specifications

  • Cutting depth 7 mm
Product type

Pipe cutter

Compatible with diameters of

50 - 127 mm

Length

360 mm

Weight

1850 g

Suitable for diameters of (max.)

127 mm

Suitable for pipe diameter (min.)

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797655 Rothenberger 70142 Pipe cutter

Description

The automatic pipe cutter can be used to quickly and easily separate copper, brass, aluminum and thin-walled steel pipes and plastic-covered pipes with the help of the telescopic ratchet guide Ø 50-127mm.

This text is machine translated.

Features

  • Cuttable material: Aluminium, thin-walled steel tube, plastic-covered pipes, copper, brass

Scope of delivery

  • Tube Cutter automatic, G. 2, 50-127User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,969.99*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)